PM3602 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM3602 Series
Bourns Magnetic Capabilities

PM3602-68-RC

DigiKey Part Number
M10142TR-ND - Tape & Reel (TR)
M10142CT-ND - Cut Tape (CT)
M10142DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3602-68-RC
Description
INDUCT ARRAY 2 COIL 68UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 272 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 260mOhm Max DC Resistance (DCR) - Parallel 720 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3602-68-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
68 µH
Inductance - Connected In Series
272 µH
Tolerance
±20%
Current Rating - Parallel
720 mA
Current Rating - Series
360 mA
DC Resistance (DCR) - Parallel
260mOhm Max
DC Resistance (DCR) - Series
1.04Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.452" L x 0.354" W (11.48mm x 8.99mm)
Height
0.225" (5.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.34000$13.34
10$10.99000$109.90
25$10.16800$254.20
50$9.58860$479.43
100$9.03960$903.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.03690$3,214.76
800$7.57879$6,063.03
1,200$7.32326$8,787.91
2,000$7.01387$14,027.74
2,800$6.81745$19,088.86
4,000$6.61647$26,465.88
Manufacturers Standard Package