


PM3602-20-RC | |
---|---|
DigiKey Part Number | M10139TR-ND - Tape & Reel (TR) M10139CT-ND - Cut Tape (CT) M10139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3602-20-RC |
Description | INDUCT ARRAY 2 COIL 20UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 80 µH Inductance - Connected in Series 20 µH Inductance - Connected in Parallel 86mOhm Max DC Resistance (DCR) - Parallel 1.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3602-20-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 20 µH | |
Inductance - Connected In Series | 80 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.25 A | |
Current Rating - Series | 630 mA | |
DC Resistance (DCR) - Parallel | 86mOhm Max | |
DC Resistance (DCR) - Series | 340mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.452" L x 0.354" W (11.48mm x 8.99mm) | |
Height | 0.225" (5.72mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $10.96200 | $109.62 |
25 | $10.14240 | $253.56 |
50 | $9.56420 | $478.21 |
100 | $9.01650 | $901.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $8.01640 | $3,206.56 |
800 | $7.55946 | $6,047.57 |
1,200 | $7.30458 | $8,765.50 |
2,000 | $6.99598 | $13,991.96 |
2,800 | $6.80006 | $19,040.17 |
4,000 | $6.59959 | $26,398.36 |