


PM3602-20-RC | |
|---|---|
DigiKey Part Number | M10139TR-ND - Tape & Reel (TR) M10139CT-ND - Cut Tape (CT) M10139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3602-20-RC |
Description | INDUCT ARRAY 2 COIL 20UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 80 µH Inductance - Connected in Series 20 µH Inductance - Connected in Parallel 86mOhm Max DC Resistance (DCR) - Parallel 1.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3602-20-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 20 µH | |
Inductance - Connected In Series | 80 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.25 A | |
Current Rating - Series | 630 mA | |
DC Resistance (DCR) - Parallel | 86mOhm Max | |
DC Resistance (DCR) - Series | 340mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.452" L x 0.354" W (11.48mm x 8.99mm) | |
Height | 0.225" (5.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.30500 | $113.05 |
| 25 | $10.46120 | $261.53 |
| 50 | $9.86260 | $493.13 |
| 100 | $9.29930 | $929.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.26755 | $3,307.02 |
| 800 | $7.79624 | $6,236.99 |
| 1,200 | $7.53336 | $9,040.03 |
| 2,000 | $7.21507 | $14,430.14 |
| 2,800 | $7.01303 | $19,636.48 |
| 4,000 | $6.80522 | $27,220.88 |

