PM3602-15-B-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 740
Unit Price: $13.30000
Datasheet
PM3602 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM3602 Series
Bourns Magnetic Capabilities

PM3602-15-B-RC

DigiKey Part Number
M8665-ND
Manufacturer
Manufacturer Product Number
PM3602-15-B-RC
Description
INDUCT ARRAY 2 COIL 15UH SMD
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 63mOhm Max DC Resistance (DCR) - Parallel 1.45 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Parallel
15 µH
Inductance - Connected In Series
60 µH
Tolerance
±20%
Current Rating - Parallel
1.45 A
Current Rating - Series
730 mA
DC Resistance (DCR) - Parallel
63mOhm Max
DC Resistance (DCR) - Series
250mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.452" L x 0.354" W (11.48mm x 8.99mm)
Height
0.225" (5.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes