
PM5022-5R6M-RC | |
|---|---|
DigiKey Part Number | M8594TR-ND - Tape & Reel (TR) M8594CT-ND - Cut Tape (CT) M8594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5022-5R6M-RC |
Description | FIXED IND 5.6UH 6.4A 15 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 6.4 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022-5R6M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | 23 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $6.76600 | $67.66 |
| 100 | $5.56430 | $556.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.14732 | $1,286.83 |
| 500 | $4.85348 | $2,426.74 |
| 750 | $4.68955 | $3,517.16 |
| 1,250 | $4.49091 | $5,613.64 |
| 1,750 | $4.36482 | $7,638.43 |
| 2,500 | $4.23512 | $10,587.80 |

