
PM3316-102M-RC | |
---|---|
DigiKey Part Number | M8575TR-ND - Tape & Reel (TR) M8575CT-ND - Cut Tape (CT) M8575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3316-102M-RC |
Description | FIXED IND 1MH 300MA 3.9 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 300 mA 3.9Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316-102M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9Ohm | |
Q @ Freq | 81 @ 70kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $6.76600 | $67.66 |
100 | $5.56300 | $556.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.85302 | $2,426.51 |
1,000 | $4.57607 | $4,576.07 |
1,500 | $4.42173 | $6,632.60 |
2,500 | $4.23474 | $10,586.85 |
3,500 | $4.11603 | $14,406.11 |
5,000 | $3.99393 | $19,969.65 |
12,500 | $3.85917 | $48,239.62 |