PM3316 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316-6R8M-RC

DigiKey Part Number
M8562TR-ND - Tape & Reel (TR)
M8562CT-ND - Cut Tape (CT)
M8562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3316-6R8M-RC
Description
FIXED IND 6.8UH 3.4A 30 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 3.4 A 30mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3316-6R8M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm
Q @ Freq
50 @ 3MHz
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$6.76600$67.66
100$5.56300$556.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.85302$2,426.51
1,000$4.57607$4,576.07
1,500$4.42173$6,632.60
2,500$4.23474$10,586.85
3,500$4.11603$14,406.11
5,000$3.99393$19,969.65
12,500$3.85917$48,239.62
Manufacturers Standard Package