
PM3316-2R2M-RC | |
---|---|
DigiKey Part Number | M8559TR-ND - Tape & Reel (TR) M8559CT-ND - Cut Tape (CT) M8559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3316-2R2M-RC |
Description | FIXED IND 2.2UH 6.1A 12 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 6.1 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316-2R2M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | 50 @ 3MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $6.78300 | $67.83 |
100 | $5.57720 | $557.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.86544 | $2,432.72 |
1,000 | $4.58778 | $4,587.78 |
1,500 | $4.43304 | $6,649.56 |
2,500 | $4.24557 | $10,613.92 |
3,500 | $4.12656 | $14,442.96 |
5,000 | $4.00414 | $20,020.70 |
12,500 | $3.86904 | $48,363.00 |