
PM2120-271K-RC | |
|---|---|
DigiKey Part Number | PM2120-271K-RC-ND |
Manufacturer | |
Manufacturer Product Number | PM2120-271K-RC |
Description | FIXED IND 270UH 4.2A 72 MOHM SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Toroidal Inductor 4.2 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2120-271K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.800" (20.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.69000 | $34.69 |
| 10 | $28.55300 | $285.53 |
| 25 | $26.41720 | $660.43 |
| 63 | $24.42571 | $1,538.82 |
| 126 | $23.03198 | $2,902.03 |
| 252 | $21.71913 | $5,473.22 |
| 504 | $20.48280 | $10,323.33 |
| 1,008 | $19.31881 | $19,473.36 |
| 2,520 | $18.49838 | $46,615.92 |

