Similar

PM1812-R12K-RC | |
|---|---|
DigiKey Part Number | PM1812-R12K-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1812-R12K-RC |
Description | FIXED IND 120NH 770MA 200 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 770 mA 200mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-R12K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 35 @ 25.2MHz | |
Frequency - Self Resonant | 280MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24601 | $2,492.02 |


