PM1812-821J-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 193
Unit Price: $2.22000
Datasheet
PM1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1812-821J-RC

DigiKey Part Number
PM1812-821J-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1812-821J-RC
Description
FIXED IND 820UH 30MA 35 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Inductor 30 mA 35Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1812-821J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
820 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35Ohm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.24760$2,495.20