
PM1812-331J-RC | |
|---|---|
DigiKey Part Number | M8537TR-ND - Tape & Reel (TR) M8537CT-ND - Cut Tape (CT) M8537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-331J-RC |
Description | FIXED IND 330UH 85MA 14 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 85 mA 14Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-331J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.11300 | $21.13 |
| 100 | $1.73720 | $173.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.51490 | $757.45 |
| 1,000 | $1.42832 | $1,428.32 |
| 1,500 | $1.38001 | $2,070.01 |
| 2,500 | $1.32152 | $3,303.80 |
| 3,500 | $1.28436 | $4,495.26 |
| 5,000 | $1.24612 | $6,230.60 |

