
PM1812-330J-RC | |
---|---|
DigiKey Part Number | M8533TR-ND - Tape & Reel (TR) M8533CT-ND - Cut Tape (CT) M8533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-330J-RC |
Description | FIXED IND 33UH 160MA 4 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 160 mA 4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-330J-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.91000 | $19.10 |
100 | $1.57310 | $157.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.37178 | $685.89 |
1,000 | $1.29333 | $1,293.33 |
1,500 | $1.24956 | $1,874.34 |
2,500 | $1.19657 | $2,991.42 |
3,500 | $1.16290 | $4,070.15 |
5,000 | $1.12829 | $5,641.45 |
12,500 | $1.04411 | $13,051.38 |
25,000 | $0.98473 | $24,618.25 |
50,000 | $0.94771 | $47,385.50 |