27 µH Unshielded Inductor 170 mA 3.6Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1812-270J-RC

DigiKey Part Number
118-PM1812-270J-RCTR-ND - Tape & Reel (TR)
118-PM1812-270J-RCCT-ND - Cut Tape (CT)
118-PM1812-270J-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1812-270J-RC
Description
FIXED IND 27UH 170MA 3.6 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Inductor 170 mA 3.6Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1812-270J-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
50 @ 2.52MHz
Mfr
Frequency - Self Resonant
12MHz
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
3.6Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM453232-270KLBourns Inc.1,759118-CM453232-270KLCT-ND$2.38000Similar
In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.11300$21.13
100$1.73720$173.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.51490$757.45
1,000$1.42832$1,428.32
1,500$1.38001$2,070.01
2,500$1.32152$3,303.80
3,500$1.28436$4,495.26
5,000$1.24612$6,230.60
Manufacturers Standard Package