PM1608S-470M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 34
Unit Price: $8.89000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $9.11503
Datasheet
PM1608S-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1608S-470M-RC

DigiKey Part Number
PM1608S-470M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1608S-470M-RC
Description
FIXED IND 47UH 500MA 230MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 500 mA 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM1608S-470M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
40 @ 100kHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.26025$3,156.15
Manufacturers Standard Package