
PM1608S-103M-RC | |
|---|---|
DigiKey Part Number | 118-PM1608S-103M-RCTR-ND - Tape & Reel (TR) 118-PM1608S-103M-RCCT-ND - Cut Tape (CT) 118-PM1608S-103M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1608S-103M-RC |
Description | FIXED IND 10MH 20MA 32.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 20 mA 32.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608S-103M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.8Ohm Max | |
Q @ Freq | 50 @ 100kHz | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $8.36900 | $83.69 |
| 25 | $8.04080 | $201.02 |
| 50 | $7.80220 | $390.11 |
| 100 | $7.56790 | $756.79 |
| 250 | $7.26748 | $1,816.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.98897 | $4,193.38 |
| 1,200 | $6.77452 | $8,129.42 |
| 1,800 | $6.65165 | $11,972.97 |
| 3,000 | $6.49942 | $19,498.26 |
| 4,200 | $6.40075 | $26,883.15 |
| 6,000 | $6.29753 | $37,785.18 |

