
PM1608S-102M-RC | |
---|---|
DigiKey Part Number | 118-PM1608S-102M-RCTR-ND - Tape & Reel (TR) 118-PM1608S-102M-RCCT-ND - Cut Tape (CT) 118-PM1608S-102M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1608S-102M-RC |
Description | FIXED IND 1MH 150MA 3.4 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 150 mA 3.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608S-102M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $7.88300 | $78.83 |
25 | $7.57720 | $189.43 |
50 | $7.35040 | $367.52 |
100 | $7.13040 | $713.04 |
250 | $6.84732 | $1,711.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $6.58495 | $3,950.97 |
1,200 | $6.38289 | $7,659.47 |
1,800 | $6.26709 | $11,280.76 |
3,000 | $6.12368 | $18,371.04 |
4,200 | $6.03075 | $25,329.15 |
6,000 | $5.93349 | $35,600.94 |