
PM13560S-6R0M-RC | |
|---|---|
DigiKey Part Number | M8501TR-ND - Tape & Reel (TR) M8501CT-ND - Cut Tape (CT) M8501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM13560S-6R0M-RC |
Description | FIXED IND 6UH 9.5A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 6 µH Shielded Drum Core, Wirewound Inductor 9.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM13560S-6R0M-RC Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.232" (5.90mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1250-6R0M | Bourns Inc. | 10 | SRP1250-6R0MCT-ND | $12.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $13.21200 | $132.12 |
| 100 | $10.86220 | $1,086.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.47676 | $4,738.38 |

