
PM127SH-220M-RC | |
|---|---|
DigiKey Part Number | PM127SH-220M-RCTR-ND - Tape & Reel (TR) PM127SH-220M-RCCT-ND - Cut Tape (CT) PM127SH-220M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM127SH-220M-RC |
Description | FIXED IND 22UH 4.3A 38.6 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.3 A 38.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM127SH-220M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.6mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $8.62400 | $86.24 |
| 25 | $8.28720 | $207.18 |
| 50 | $8.04060 | $402.03 |
| 100 | $7.80060 | $780.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.33460 | $2,933.84 |
| 800 | $7.11026 | $5,688.21 |
| 1,200 | $6.98163 | $8,377.96 |
| 2,000 | $6.82224 | $13,644.48 |
| 2,800 | $6.71893 | $18,813.00 |
| 4,000 | $6.61085 | $26,443.40 |

