PM127SH-120M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $9.22000
Datasheet
PM127SH-zzzz-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM127SH-120M-RC

DigiKey Part Number
PM127SH-120M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM127SH-120M-RC
Description
FIXED IND 12UH 5.6A 28 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 5.6 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM127SH-120M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.6A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.55968$2,223.87
Manufacturers Standard Package