Direct

PM13560S-6R0M | |
|---|---|
DigiKey Part Number | M1283TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM13560S-6R0M |
Description | FIXED IND 6UH 9.5A 10.7 MOHM SMD |
Customer Reference | |
Detailed Description | 6 µH Shielded Drum Core, Wirewound Inductor 9.5 A 10.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM13560S-6R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |


