
PM12645S-1R2M-RC | |
|---|---|
DigiKey Part Number | M8107TR-ND - Tape & Reel (TR) M8107CT-ND - Cut Tape (CT) M8107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM12645S-1R2M-RC |
Description | FIXED IND 1.2UH 27A 3.3 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 27 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM12645S-1R2M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 49A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.93842 | $4,469.21 |

