1.2 µH Shielded Drum Core, Wirewound Inductor 27 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM12645S-1R2M-RC

DigiKey Part Number
M8107TR-ND - Tape & Reel (TR)
M8107CT-ND - Cut Tape (CT)
M8107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM12645S-1R2M-RC
Description
FIXED IND 1.2UH 27A 3.3 MOHM SMD
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 27 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM12645S-1R2M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
49A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max)
0.232" (5.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/6/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.13000$15.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.93842$4,469.21
Manufacturers Standard Package