Similar

PM124SH-6R8M-RC | |
|---|---|
DigiKey Part Number | PM124SH-6R8M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM124SH-6R8M-RC |
Description | FIXED IND 6.8UH 5.2A 23 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-6R8M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Q @ Freq 14 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 4.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-6R8M | Bourns Inc. | 8,191 | SRR1240-6R8MCT-ND | $9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.54573 | $5,545.73 |


