
PM1210-5R6J-RC | |
|---|---|
DigiKey Part Number  | 118-PM1210-5R6J-RCTR-ND - Tape & Reel (TR) 118-PM1210-5R6J-RCCT-ND - Cut Tape (CT) 118-PM1210-5R6J-RCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PM1210-5R6J-RC  | 
Description  | FIXED IND 5.6UH 160MA 1.6OHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 µH Unshielded Drum Core, Wirewound Inductor 160 mA 1.6Ohm Max 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PM1210-5R6J-RC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 5.6 µH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 1.6Ohm Max  | |
Q @ Freq  | 30 @ 7.96MHz  | |
Frequency - Self Resonant  | 50MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 7.96 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | 1210  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.087" (2.20mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.89300 | $18.93 | 
| 100 | $1.55910 | $155.91 | 
| 1,000 | $1.28178 | $1,281.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.20852 | $2,417.04 | 
| 4,000 | $1.13956 | $4,558.24 | 
| 6,000 | $1.10109 | $6,606.54 | 
| 10,000 | $1.05449 | $10,544.90 | 
| 14,000 | $1.02492 | $14,348.88 | 
| 20,000 | $0.99450 | $19,890.00 | 
| 50,000 | $0.93925 | $46,962.50 | 

