Similar

PM1210-3R3J-RC | |
|---|---|
DigiKey Part Number | PM1210-3R3J-RCTR-ND - Tape & Reel (TR) PM1210-3R3J-RCCT-ND - Cut Tape (CT) PM1210-3R3J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-3R3J-RC |
Description | FIXED IND 3.3UH 260MA 1.2 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-3R3J-RC Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-3R3JL | Bourns Inc. | 4,910 | 118-CM322522-3R3JLCT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.99000 | $19.90 |
| 25 | $1.83840 | $45.96 |
| 50 | $1.73300 | $86.65 |
| 100 | $1.63360 | $163.36 |
| 250 | $1.51112 | $377.78 |
| 500 | $1.42478 | $712.39 |
| 1,000 | $1.34331 | $1,343.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.26657 | $2,533.14 |
| 4,000 | $1.19430 | $4,777.20 |
| 6,000 | $1.15397 | $6,923.82 |
| 10,000 | $1.10515 | $11,051.50 |
| 14,000 | $1.07415 | $15,038.10 |
| 20,000 | $1.04226 | $20,845.20 |


