
PM1210-2R2J-RC | |
|---|---|
DigiKey Part Number | M8542TR-ND - Tape & Reel (TR) M8542CT-ND - Cut Tape (CT) M8542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-2R2J-RC |
Description | FIXED IND 2.2UH 190MA 950 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 190 mA 950mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-2R2J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.99000 | $19.90 |
| 100 | $1.63360 | $163.36 |
| 1,000 | $1.34331 | $1,343.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.26657 | $2,533.14 |
| 4,000 | $1.19430 | $4,777.20 |
| 6,000 | $1.15397 | $6,923.82 |
| 10,000 | $1.10515 | $11,051.50 |
| 14,000 | $1.07415 | $15,038.10 |
| 20,000 | $1.04226 | $20,845.20 |

