1 µH Unshielded Drum Core, Wirewound Inductor 230 mA 690mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1210-1R0J-RC

DigiKey Part Number
M8540TR-ND - Tape & Reel (TR)
M8540CT-ND - Cut Tape (CT)
M8540DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1210-1R0J-RC
Description
FIXED IND 1UH 230MA 690 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 230 mA 690mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1210-1R0J-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
690mOhm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
115MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.99000$19.90
100$1.63360$163.36
1,000$1.34331$1,343.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.26657$2,533.14
4,000$1.19430$4,777.20
6,000$1.15397$6,923.82
10,000$1.10515$11,051.50
14,000$1.07415$15,038.10
20,000$1.04226$20,845.20
Manufacturers Standard Package