
PM1210-151J-RC | |
---|---|
DigiKey Part Number | M8554TR-ND - Tape & Reel (TR) M8554CT-ND - Cut Tape (CT) M8554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-151J-RC |
Description | FIXED IND 150UH 50MA 15 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 50 mA 15Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-151J-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.90500 | $19.05 |
100 | $1.56910 | $156.91 |
1,000 | $1.29003 | $1,290.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.21630 | $2,432.60 |
4,000 | $1.14689 | $4,587.56 |
6,000 | $1.10817 | $6,649.02 |
10,000 | $1.06128 | $10,612.80 |
14,000 | $1.03152 | $14,441.28 |
20,000 | $1.00090 | $20,018.00 |
50,000 | $0.94529 | $47,264.50 |