
PM105SB-391K-RC | |
---|---|
DigiKey Part Number | PM105SB-391K-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105SB-391K-RC |
Description | FIXED IND 390UH 350MA 1.34OHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.34Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-391K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.34Ohm Max | |
Q @ Freq | 26 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.96887 | $3,968.87 |