PM125S-270M-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $4.39932
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $6.73352
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM125S-270M-RC

DigiKey Part Number
PM125S-270M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM125S-270M-RC
Description
FIXED IND 27UH 2A 80 MOHM SMD
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 2 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.62A
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.496" L x 0.457" W (12.60mm x 11.60mm)
Height - Seated (Max)
0.232" (5.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes