
PM104SH-1R5-RC | |
---|---|
DigiKey Part Number | PM104SH-1R5-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM104SH-1R5-RC |
Description | FIXED IND 1.5UH 7.2A 5.2MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 7.2 A 5.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM104SH-1R5-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.2mOhm Max | |
Q @ Freq | 14 @ 7.96MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.10611 | $6,106.11 |