
PM104SH-150-RC | |
---|---|
DigiKey Part Number | 118-PM104SH-150-RCTR-ND - Tape & Reel (TR) 118-PM104SH-150-RCCT-ND - Cut Tape (CT) 118-PM104SH-150-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM104SH-150-RC |
Description | FIXED IND 15UH 2.8A 37 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.8 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM104SH-150-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $9.02400 | $90.24 |
100 | $7.42270 | $742.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.10611 | $6,106.11 |
2,000 | $5.75850 | $11,517.00 |
3,000 | $5.56462 | $16,693.86 |
5,000 | $5.32989 | $26,649.45 |
7,000 | $5.31662 | $37,216.34 |