
PM0805-56NK-RC | |
---|---|
DigiKey Part Number | M8460TR-ND - Tape & Reel (TR) M8460CT-ND - Cut Tape (CT) M8460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0805-56NK-RC |
Description | FIXED IND 56NH 500MA 250MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 250mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-56NK-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.73300 | $17.33 |
100 | $1.42540 | $142.54 |
1,000 | $1.17212 | $1,172.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.10516 | $2,210.32 |
4,000 | $1.04210 | $4,168.40 |
6,000 | $1.00690 | $6,041.40 |
10,000 | $0.96429 | $9,642.90 |
14,000 | $0.93724 | $13,121.36 |
20,000 | $0.90941 | $18,188.20 |
50,000 | $0.84984 | $42,492.00 |