PM0603-3N9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


Bourns Inc.
In Stock: 5,000
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.04247
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.85138
Datasheet
PM0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0603-3N9

DigiKey Part Number
M1246TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM0603-3N9
Description
FIXED IND 3.9NH 700MA 80MOHM SMD
Customer Reference
Detailed Description
3.9 nH Unshielded Drum Core, Wirewound Inductor 700 mA 80mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM0603-3N9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
6.9GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes