
PM0603-47NJ-RC | |
---|---|
DigiKey Part Number | M8490TR-ND - Tape & Reel (TR) M8490CT-ND - Cut Tape (CT) M8490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0603-47NJ-RC |
Description | FIXED IND 47NH 600MA 280MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 280mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-47NJ-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.69100 | $16.91 |
100 | $1.39260 | $139.26 |
1,000 | $1.14535 | $1,145.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04340 | $3,130.20 |
6,000 | $0.98388 | $5,903.28 |
9,000 | $0.95068 | $8,556.12 |
15,000 | $0.91048 | $13,657.20 |
21,000 | $0.88496 | $18,584.16 |
30,000 | $0.85871 | $25,761.30 |
75,000 | $0.82828 | $62,121.00 |