
PM0603-39NJ-RC | |
|---|---|
DigiKey Part Number | M8488TR-ND - Tape & Reel (TR) M8488CT-ND - Cut Tape (CT) M8488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0603-39NJ-RC |
Description | FIXED IND 39NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 600 mA 250mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-39NJ-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.40900 | $24.09 |
| 100 | $1.97890 | $197.89 |
| 1,000 | $1.62761 | $1,627.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48286 | $4,448.58 |
| 6,000 | $1.39830 | $8,389.80 |
| 9,000 | $1.35116 | $12,160.44 |
| 15,000 | $1.29407 | $19,411.05 |
| 21,000 | $1.25784 | $26,414.64 |
| 30,000 | $1.22056 | $36,616.80 |

