
PF-PVC150R30C1 | |
---|---|
DigiKey Part Number | 118-PF-PVC150R30C1-ND |
Manufacturer | |
Manufacturer Product Number | PF-PVC150R30C1 |
Description | POWRFUSE GPV FERRULE 1500VDC 30A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 A 1.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 1.5 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Melting I²t | 3060.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 3.366" L (10.30mm x 85.50mm) | |
DC Cold Resistance | 4.8 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $366.62000 | $366.62 |
5 | $304.13600 | $1,520.68 |
10 | $280.55300 | $2,805.53 |
50 | $232.31880 | $11,615.94 |
100 | $214.03040 | $21,403.04 |
250 | $191.86544 | $47,966.36 |