PF-FB1_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-FB1-125

DigiKey Part Number
118-PF-FB1-125-ND
Manufacturer
Manufacturer Product Number
PF-FB1-125
Description
FUSE BOLT MNT 800VAC 800VDC 125A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
125A 800 VAC 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
125A
Voltage Rating - AC
800 VAC
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Semiconductors
Features
-
Class
aR
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.949" Dia x 2.717" L (24.10mm x 69.00mm)
Melting I²t
10000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,082.34000$1,082.34
5$897.47000$4,487.35
20$762.77700$15,255.54
60$669.63200$40,177.92
100$629.94230$62,994.23
Manufacturers Standard Package