
PF-63R50H35X | |
---|---|
DigiKey Part Number | 118-PF-63R50H35X-ND |
Manufacturer | |
Manufacturer Product Number | PF-63R50H35X |
Description | POWRFUSE AXIAL LEAD 500VAC/VDC 3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 650.0 | |
Approval Agency | cUL, cURus, TUV | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) | |
DC Cold Resistance | 3.5 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.78000 | $59.78 |
5 | $49.56200 | $247.81 |
10 | $45.73500 | $457.35 |
50 | $37.92980 | $1,896.49 |
100 | $34.97720 | $3,497.72 |
250 | $31.40608 | $7,851.52 |
500 | $28.93244 | $14,466.22 |