
PF-63R50H30X | |
|---|---|
DigiKey Part Number | 118-PF-63R50H30X-ND |
Manufacturer | |
Manufacturer Product Number | PF-63R50H30X |
Description | POWRFUSE AXIAL LEAD 500VAC/VDC 3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 30kA AC, 20kA DC |
Packaging Box | Melting I²t 270.0 |
Part Status Active | Approval Agency cUL, cURus, TUV |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.268" Dia x 1.291" L (6.81mm x 32.79mm) |
Current Rating (Amps) | DC Cold Resistance 4.3 Ohms |
Voltage Rating - AC 500 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0505030.MXEP | Littelfuse Inc. | 2,165 | F3267-ND | $81.15000 | Parametric Equivalent |
| BK-ADC-V2-30-R | Eaton - Electronics Division | 49 | 283-BK-ADC-V2-30-R-ND | $93.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.67000 | $48.67 |
| 5 | $40.35200 | $201.76 |
| 10 | $37.24300 | $372.43 |
| 50 | $30.88820 | $1,544.41 |
| 100 | $28.48670 | $2,848.67 |
| 250 | $25.58300 | $6,395.75 |
| 500 | $23.57202 | $11,786.01 |
| 4,000 | $19.01222 | $76,048.88 |



