
PF-63R50H15 | |
---|---|
DigiKey Part Number | 118-PF-63R50H15-ND |
Manufacturer | |
Manufacturer Product Number | PF-63R50H15 |
Description | POWRFUSE CARTRIDGE 500VAC/VDC 15 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 80.0 | |
Approval Agency | cUL, cURus, TUV | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.263" Dia x 1.291" L (6.68mm x 32.80mm) | |
DC Cold Resistance | 10.7 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $15.90881 | $79,544.05 |