


PEC12R-4125F-N0012 | |
|---|---|
DigiKey Part Number | PEC12R-4125F-N0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4125F-N0012 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Horizontal |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Incremental | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 5 | $10.11200 | $50.56 |
| 10 | $9.47100 | $94.71 |
| 25 | $8.68840 | $217.21 |
| 75 | $7.83013 | $587.26 |
| 150 | $7.33193 | $1,099.79 |
| 300 | $6.86413 | $2,059.24 |
| 525 | $6.50750 | $3,416.44 |
| 1,050 | $6.08994 | $6,394.44 |

