Bourns® Sensor Capabilities
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC12R-4122F-S0012

DigiKey Part Number
118-PEC12R-4122F-S0012-ND
Manufacturer
Manufacturer Product Number
PEC12R-4122F-S0012
Description
ENCODER INCRE QUAD HORIZN PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 12 Quadrature, 2-Bit Horizontal
Datasheet
 Datasheet
EDA/CAD Models
PEC12R-4122F-S0012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature, 2-Bit
Pulses per Revolution
12
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End, Illuminated
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Horizontal
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,200$7.34398$8,812.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.