


PEC12R-2225F-N0024 | |
---|---|
DigiKey Part Number | PEC12R-2225F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-2225F-N0024 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-2225F-N0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
5 | $9.83000 | $49.15 |
10 | $9.21200 | $92.12 |
25 | $8.44600 | $211.15 |
75 | $7.61187 | $570.89 |
150 | $7.12727 | $1,069.09 |
300 | $6.67287 | $2,001.86 |
450 | $6.41987 | $2,888.94 |
975 | $5.96225 | $5,813.19 |