
PEC11J-9225F-H0015 | |
---|---|
DigiKey Part Number | 118-PEC11J-9225F-H0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11J-9225F-H0015 |
Description | ENCODER QUAD VERT GULL WING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | - | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.20000 | $24.20 |
5 | $20.77800 | $103.89 |
10 | $19.45200 | $194.52 |
25 | $17.83720 | $445.93 |
75 | $16.07213 | $1,205.41 |
150 | $15.04647 | $2,256.97 |
300 | $14.08330 | $4,224.99 |
525 | $13.34823 | $7,007.82 |