
PEC11J-9215F-N0015 | |
---|---|
DigiKey Part Number | 118-PEC11J-9215F-N0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11J-9215F-N0015 |
Description | ENCODER QUAD VERT GULL WING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | - | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.13000 | $23.13 |
5 | $19.88800 | $99.44 |
10 | $18.62900 | $186.29 |
25 | $17.07960 | $426.99 |
75 | $15.39053 | $1,154.29 |
150 | $14.40820 | $2,161.23 |
300 | $13.48620 | $4,045.86 |
450 | $12.97271 | $5,837.72 |
975 | $12.04337 | $11,742.29 |