
PDV10-31M-503A | |
---|---|
DigiKey Part Number | PDV10-31M-503A-ND |
Manufacturer | |
Manufacturer Product Number | PDV10-31M-503A |
Description | SLIDE POT 50KOHM 0.05W SIDE 10MM |
Customer Reference | |
Detailed Description | 50 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Side Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 50 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±20% | |
Adjustment Type | Side | |
Fader Type | Standard | |
Travel Range | 10mm | |
Size / Dimension | Rectangular - 1.181" L x 0.512" W x 0.154" H (30.00mm x 13.00mm x 3.90mm) | |
Mounting Type | Through Hole | |
Base Product Number |