PDV10-21M-103B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 857
Unit Price: $11.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV10-21M-103B

DigiKey Part Number
PDV10-21M-103B-ND
Manufacturer
Manufacturer Product Number
PDV10-21M-103B
Description
SLIDE POT 10K OHM 0.1W SIDE 10MM
Customer Reference
Detailed Description
10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Side Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Adjustment Type
Side
Fader Type
Standard
Travel Range
10mm
Size / Dimension
Rectangular - 1.181" L x 0.512" W x 0.154" H (30.00mm x 13.00mm x 3.90mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes