



PDB12-M4251-102BF | |
|---|---|
DigiKey Part Number | 118-PDB12-M4251-102BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-M4251-102BF |
Description | POT 1K OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 1k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.08W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.58800 | $75.88 |
| 25 | $7.05080 | $176.27 |
| 50 | $6.67100 | $333.55 |
| 100 | $6.30920 | $630.92 |
| 300 | $5.77123 | $1,731.37 |
| 500 | $5.53586 | $2,767.93 |
| 1,000 | $5.23093 | $5,230.93 |
| 5,000 | $4.58314 | $22,915.70 |















